Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000H51

RS Stock No.: 178-5454Brand: Cree LEDManufacturers Part No.: XTEAWT-00-0000-000000H51
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

428 lm

Lens Shape

Dome

Colour Temperature

8300K

Lens Colour

Clear

Series

XLamp XT-E

Country of Origin

China

Product details

Cree XLamp XT-E Series LEDs

Cree’s XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Cree’s Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.

3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

BD 346.500

BD 0.346 Each (On a Reel of 1000) (Exc. Vat)

BD 381.150

BD 0.381 Each (On a Reel of 1000) (inc. VAT)

Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000H51

BD 346.500

BD 0.346 Each (On a Reel of 1000) (Exc. Vat)

BD 381.150

BD 0.381 Each (On a Reel of 1000) (inc. VAT)

Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000H51
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

428 lm

Lens Shape

Dome

Colour Temperature

8300K

Lens Colour

Clear

Series

XLamp XT-E

Country of Origin

China

Product details

Cree XLamp XT-E Series LEDs

Cree’s XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Cree’s Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.

3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path

Visible Light LEDs, Cree Inc