Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935DD3

RS Stock No.: 264-8160Brand: CreeManufacturers Part No.: CLQ6B-TKW-S1L1R1H1TBB7935DD3
View all in LEDs

Technical Document

Specifications

Brand

Cree

LED Colours

Blue, Green, Red, White

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

4

Country of Origin

China

Stock information temporarily unavailable.

BD 1,276.000

BD 0.319 Each (On a Reel of 4000) (Exc. Vat)

BD 1,403.600

BD 0.351 Each (On a Reel of 4000) (inc. VAT)

Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935DD3

BD 1,276.000

BD 0.319 Each (On a Reel of 4000) (Exc. Vat)

BD 1,403.600

BD 0.351 Each (On a Reel of 4000) (inc. VAT)

Cree RGBW LED SMD SMD, CLQ6B-TKW-S1L1R1H1TBB7935DD3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cree

LED Colours

Blue, Green, Red, White

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

4

Country of Origin

China