Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cree White LED 2835 SMD, JB2835BWT-G-H40GA0000-N0000001

RS Stock No.: 264-8164Brand: CreeManufacturers Part No.: JB2835BWT-G-H40GA0000-N0000001
View all in LEDs

Technical Document

Specifications

Brand

Cree

LED Colours

White

LED Colour(s)

White

Package Type

2835

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China

Stock information temporarily unavailable.

BD 154.000

BD 0.038 Each (On a Reel of 4000) (Exc. Vat)

BD 169.400

BD 0.042 Each (On a Reel of 4000) (inc. VAT)

Cree White LED 2835 SMD, JB2835BWT-G-H40GA0000-N0000001

BD 154.000

BD 0.038 Each (On a Reel of 4000) (Exc. Vat)

BD 169.400

BD 0.042 Each (On a Reel of 4000) (inc. VAT)

Cree White LED 2835 SMD, JB2835BWT-G-H40GA0000-N0000001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cree

LED Colours

White

LED Colour(s)

White

Package Type

2835

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China