Cree Lime LED SMD SMD, XEGAPL-H0-0000-000-000000V3001

RS Stock No.: 264-8190Brand: CreeManufacturers Part No.: XEGAPL-H0-0000-000-000000V3001
View all in LEDs

Technical Document

Specifications

Brand

Cree

LED Colours

Lime

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China

Stock information temporarily unavailable.

BD 2,442.000

BD 0.814 Each (On a Reel of 3000) (Exc. Vat)

BD 2,686.200

BD 0.895 Each (On a Reel of 3000) (inc. VAT)

Cree Lime LED SMD SMD, XEGAPL-H0-0000-000-000000V3001

BD 2,442.000

BD 0.814 Each (On a Reel of 3000) (Exc. Vat)

BD 2,686.200

BD 0.895 Each (On a Reel of 3000) (inc. VAT)

Cree Lime LED SMD SMD, XEGAPL-H0-0000-000-000000V3001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cree

LED Colours

Lime

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China