Crescent 6 in, 8 in, 10 in, Bastard, Flat File Handle With Soft-Grip Handle

RS Stock No.: 134-169Brand: CrescentManufacturers Part No.: 22040HNNN
brand-logo
View all in Files

Technical Document

Specifications

File Type

File Handle

Shape

Flat

Cut Type

Bastard

Length

6 in, 8 in, 10 in

Number of Pieces

5

Handle Included

Yes

Country of Origin

Brazil

BD 27.456

BD 27.456 Each (Exc. Vat)

BD 30.202

BD 30.202 Each (inc. VAT)

Crescent 6 in, 8 in, 10 in, Bastard, Flat File Handle With Soft-Grip Handle

BD 27.456

BD 27.456 Each (Exc. Vat)

BD 30.202

BD 30.202 Each (inc. VAT)

Crescent 6 in, 8 in, 10 in, Bastard, Flat File Handle With Soft-Grip Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

File Type

File Handle

Shape

Flat

Cut Type

Bastard

Length

6 in, 8 in, 10 in

Number of Pieces

5

Handle Included

Yes

Country of Origin

Brazil