Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crescent FRT-G2-101-G1 +50°C 0°C 14, Tooth 7mm, P.C.D 1±0.2Ncm

RS Stock No.: 793-2960Brand: CrescentManufacturers Part No.: FRT-G2-101-G1
brand-logo
View all in Rotary Dampers

Technical Document

Specifications

Torque

1±0.2Ncm

Number of Gear Teeth

14

Pitch Circle Diameter

7mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRT - G2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared ouput

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

BD 8.266

BD 8.266 Each (Exc. Vat)

BD 9.093

BD 9.093 Each (inc. VAT)

Crescent FRT-G2-101-G1 +50°C 0°C 14, Tooth 7mm, P.C.D 1±0.2Ncm

BD 8.266

BD 8.266 Each (Exc. Vat)

BD 9.093

BD 9.093 Each (inc. VAT)

Crescent FRT-G2-101-G1 +50°C 0°C 14, Tooth 7mm, P.C.D 1±0.2Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.266
5 - 9BD 8.096
10+BD 7.865

Technical Document

Specifications

Torque

1±0.2Ncm

Number of Gear Teeth

14

Pitch Circle Diameter

7mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Product details

FRT - G2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared ouput

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.