Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crescent Legacy 3m Tape Measure, Metric & Imperial

RS Stock No.: 286-6469Brand: CrescentManufacturers Part No.: L912CM
brand-logo
View all in Tape Measures

Technical Document

Specifications

Length

3m

Blade Width

19 mm

Imperial or Metric

Imperial, Metric

Open Case

No

Series

Legacy

Country of Origin

China

Stock information temporarily unavailable.

BD 5.566

BD 5.566 Each (Exc. Vat)

BD 6.123

BD 6.123 Each (inc. VAT)

Crescent Legacy 3m Tape Measure, Metric & Imperial

BD 5.566

BD 5.566 Each (Exc. Vat)

BD 6.123

BD 6.123 Each (inc. VAT)

Crescent Legacy 3m Tape Measure, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

3m

Blade Width

19 mm

Imperial or Metric

Imperial, Metric

Open Case

No

Series

Legacy

Country of Origin

China