Technical Document
Specifications
Brand
CritchleyNumber of Outputs
1
Length
18mm
Width
18mm
Depth
16mm
Dimensions
18 x 18 x 16mm
Mounting Type
Surface Mount
Minimum Temperature
-25°C
Maximum Temperature
+85°C
You may be interested in
OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 4.15H Prim. Inductance, 65Ω Prim. ResistanceBrand: OEP
BD 2.541Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
1:1 line isolation transformer,CWC9000
1
P.O.A.
1:1 line isolation transformer,CWC9000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 4.15H Prim. Inductance, 65Ω Prim. ResistanceBrand: OEP
BD 2.541Each (Exc. Vat)
Technical Document
Specifications
Brand
CritchleyNumber of Outputs
1
Length
18mm
Width
18mm
Depth
16mm
Dimensions
18 x 18 x 16mm
Mounting Type
Surface Mount
Minimum Temperature
-25°C
Maximum Temperature
+85°C
You may be interested in
OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 4.15H Prim. Inductance, 65Ω Prim. ResistanceBrand: OEP
BD 2.541Each (Exc. Vat)