Cromwell Polythene Black LDPE Bin Bag, 85L Capacity, 0.03mm Thickness, 125 per Package

RS Stock No.: 236-4293Brand: Cromwell PolytheneManufacturers Part No.: B0327
View all in Bin Bags

Technical Document

Specifications

Capacity

85L

Colour

Black

Thickness

0.03mm

Quantity

125

Material

LDPE

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 68.810

BD 68.810 1 Reel of 125 (Exc. Vat)

BD 75.691

BD 75.691 1 Reel of 125 (inc. VAT)

Cromwell Polythene Black LDPE Bin Bag, 85L Capacity, 0.03mm Thickness, 125 per Package

BD 68.810

BD 68.810 1 Reel of 125 (Exc. Vat)

BD 75.691

BD 75.691 1 Reel of 125 (inc. VAT)

Cromwell Polythene Black LDPE Bin Bag, 85L Capacity, 0.03mm Thickness, 125 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

85L

Colour

Black

Thickness

0.03mm

Quantity

125

Material

LDPE

Country of Origin

United Kingdom