Cropico DO4002 Handheld Ohmmeter, 400 Ω Max, 1μΩ Resolution, 4 Wire - RS Calibrated

RS Stock No.: 673-0707Brand: CropicoManufacturers Part No.: DO4002
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Brand

Cropico

Maximum Resistance Measurement

400 Ω

Resistance Measurement Resolution

1µΩ

Measurement Type

4 Wire

Calibrated

RSCAL

Battery Type

AA

Power Source

Battery

Handheld

Yes

Weight

800g

Height

130mm

Length

55mm

Maximum Accuracy

+0.05 %

Maximum Operating Temperature

+40°C

Minimum Accuracy

±0.05 %

Minimum Operating Temperature

0°C

Width

215mm

Model Number p

DO4002

Model Number (p)

DO4002

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Cropico DO4002 Handheld Ohmmeter, 400 Ω Max, 1μΩ Resolution, 4 Wire - RS Calibrated

Calibration type

P.O.A.

Cropico DO4002 Handheld Ohmmeter, 400 Ω Max, 1μΩ Resolution, 4 Wire - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cropico

Maximum Resistance Measurement

400 Ω

Resistance Measurement Resolution

1µΩ

Measurement Type

4 Wire

Calibrated

RSCAL

Battery Type

AA

Power Source

Battery

Handheld

Yes

Weight

800g

Height

130mm

Length

55mm

Maximum Accuracy

+0.05 %

Maximum Operating Temperature

+40°C

Minimum Accuracy

±0.05 %

Minimum Operating Temperature

0°C

Width

215mm

Model Number p

DO4002

Model Number (p)

DO4002

Country of Origin

United Kingdom