Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cropico RM6 Decade Box, Decade Box Type Resistance, Resistance Resolution 10Ω, Best Maximum Resistance Accuracy ±1%

RS Stock No.: 203-221Brand: CropicoManufacturers Part No.: RM6
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

10Ω

Calibrated

RSCAL

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.4W

Temperature Coefficient

±100ppm/°C

Dimensions

65 x 287 x 65mm

Width

287mm

Length

65mm

Height

65mm

Weight

480g

Absolute Maximum Resistance Measurement

10MΩ

Minimum Resistance Measurement

10Ω

Country of Origin

United Kingdom

Product details

Calibration/Substitution, 6 Decade Rotary Resistance Box

A compact and ruggedly constructed 6 decade resistance box. Ideal for general-purpose resistance simulation or substitution in industrial or educational environments. The product has been designed for easy customer servicing, all of the resistors being replaceable by standard metal film resistors. Refer to the Resistors/Potentiometers section.

Stock information temporarily unavailable.

P.O.A.

Cropico RM6 Decade Box, Decade Box Type Resistance, Resistance Resolution 10Ω, Best Maximum Resistance Accuracy ±1%

Calibration type

P.O.A.

Cropico RM6 Decade Box, Decade Box Type Resistance, Resistance Resolution 10Ω, Best Maximum Resistance Accuracy ±1%
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

10Ω

Calibrated

RSCAL

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.4W

Temperature Coefficient

±100ppm/°C

Dimensions

65 x 287 x 65mm

Width

287mm

Length

65mm

Height

65mm

Weight

480g

Absolute Maximum Resistance Measurement

10MΩ

Minimum Resistance Measurement

10Ω

Country of Origin

United Kingdom

Product details

Calibration/Substitution, 6 Decade Rotary Resistance Box

A compact and ruggedly constructed 6 decade resistance box. Ideal for general-purpose resistance simulation or substitution in industrial or educational environments. The product has been designed for easy customer servicing, all of the resistors being replaceable by standard metal film resistors. Refer to the Resistors/Potentiometers section.