Crouzet 11-Pin Connector Base For Use With 812 Series, 814 Series, 815 Series, 815E Series

RS Stock No.: 509-1219Brand: CrouzetManufacturers Part No.: 25622080
brand-logo
View all in Panel Meter Accessories

Technical Document

Specifications

Brand

Crouzet

Accessory Type

11-Pin Connector Base

For Use With

812 Series, 814 Series, 815 Series, 815E Series

Country of Origin

Italy

Product details

11 Pin Timer - TMR48U

TMR48 Analogue Timer is multi-functional with rear connections that are compatible with a standard 11-pin relay socket. Depending on the relay socket accessories used with this timer, it can be panel, base or DIN Rail mounted.

Features & Benefits

Multi function
48 x 48 mm
Plug-in 11 way connection
0.2 s-300 h timing range
12-24 V dc/24-240 V ac
Time setting displayed on dial
2 changeover relays
2 LED status indicator of power and output

Stock information temporarily unavailable.

BD 5.038

BD 5.038 Each (Exc. Vat)

BD 5.542

BD 5.542 Each (inc. VAT)

Crouzet 11-Pin Connector Base For Use With 812 Series, 814 Series, 815 Series, 815E Series

BD 5.038

BD 5.038 Each (Exc. Vat)

BD 5.542

BD 5.542 Each (inc. VAT)

Crouzet 11-Pin Connector Base For Use With 812 Series, 814 Series, 815 Series, 815E Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 5.038
5 - 9BD 4.884
10 - 24BD 4.692
25 - 49BD 4.521
50+BD 4.444

Technical Document

Specifications

Brand

Crouzet

Accessory Type

11-Pin Connector Base

For Use With

812 Series, 814 Series, 815 Series, 815E Series

Country of Origin

Italy

Product details

11 Pin Timer - TMR48U

TMR48 Analogue Timer is multi-functional with rear connections that are compatible with a standard 11-pin relay socket. Depending on the relay socket accessories used with this timer, it can be panel, base or DIN Rail mounted.

Features & Benefits

Multi function
48 x 48 mm
Plug-in 11 way connection
0.2 s-300 h timing range
12-24 V dc/24-240 V ac
Time setting displayed on dial
2 changeover relays
2 LED status indicator of power and output