Technical Document
Specifications
Brand
CrouzetAccessory Type
Adapter
For Use With
Batch Counter, Chronometer, Multi-Totaliser, Preselection Totaliser, Tachometer
Country of Origin
Germany
Product details
CHM48 Series Hour Counters
AC: capacity 100.000 hrs (99.999.99 hrs)
DC: capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
DIN rail mounted with connector base
IP52 protected enclosure
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size
Panel Mounting 48x48
BD 6.562
BD 6.562 Each (Exc. Vat)
BD 7.218
BD 7.218 Each (inc. VAT)
1
BD 6.562
BD 6.562 Each (Exc. Vat)
BD 7.218
BD 7.218 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.562 |
5 - 9 | BD 6.226 |
10 - 24 | BD 6.006 |
25 - 49 | BD 5.748 |
50+ | BD 5.643 |
Technical Document
Specifications
Brand
CrouzetAccessory Type
Adapter
For Use With
Batch Counter, Chronometer, Multi-Totaliser, Preselection Totaliser, Tachometer
Country of Origin
Germany
Product details
CHM48 Series Hour Counters
AC: capacity 100.000 hrs (99.999.99 hrs)
DC: capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
DIN rail mounted with connector base
IP52 protected enclosure
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size