Crouzet 11 Pin Panel Mount Relay Socket, for use with 814 Digital Timer

RS Stock No.: 413-566Brand: CrouzetManufacturers Part No.: 79694002
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Crouzet

For Use With

814 Digital Timer

Number of Contacts

11

Mounting Type

Panel Mount

Country of Origin

Italy

Product details

Digital Timer timer relays

Digital electronic timer relays in DIN format48x48.
Count up or count down mode.
LCD 4 digits (8 mm high).
Outputs on two changeover relays
Zero reset on front panel.
Memory in the event of power loss both during and after time delay.
Programming access lockout.
Functions: power-up delay with
1 timer relay and one instant relay (A1),
2 timer relays (A2), memory during time delay and reset (AM),  memory during and after time delay and reset (AMt).
Connection via undecal base (screw terminal).

Standards

VDE 0110; IEC 255 Group C; IEC 255; VDE 0435 -2021; UTE C 20010; IEC 529; DIN 40050

Stock information temporarily unavailable.

BD 9.774

BD 9.774 Each (Exc. Vat)

BD 10.751

BD 10.751 Each (inc. VAT)

Crouzet 11 Pin Panel Mount Relay Socket, for use with 814 Digital Timer

BD 9.774

BD 9.774 Each (Exc. Vat)

BD 10.751

BD 10.751 Each (inc. VAT)

Crouzet 11 Pin Panel Mount Relay Socket, for use with 814 Digital Timer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 9.774
5 - 9BD 9.306
10 - 24BD 8.976
25 - 49BD 8.784
50+BD 8.696

Technical Document

Specifications

Brand

Crouzet

For Use With

814 Digital Timer

Number of Contacts

11

Mounting Type

Panel Mount

Country of Origin

Italy

Product details

Digital Timer timer relays

Digital electronic timer relays in DIN format48x48.
Count up or count down mode.
LCD 4 digits (8 mm high).
Outputs on two changeover relays
Zero reset on front panel.
Memory in the event of power loss both during and after time delay.
Programming access lockout.
Functions: power-up delay with
1 timer relay and one instant relay (A1),
2 timer relays (A2), memory during time delay and reset (AM),  memory during and after time delay and reset (AMt).
Connection via undecal base (screw terminal).

Standards

VDE 0110; IEC 255 Group C; IEC 255; VDE 0435 -2021; UTE C 20010; IEC 529; DIN 40050