Crouzet Reversible Synchronous Geared AC Geared Motor, 7.2 W, 230 → 240 V

RS Stock No.: 204-4743Brand: CrouzetManufacturers Part No.: 80547019
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

7.2 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 → 240 V

Output Speed

2 rpm

Shaft Diameter

8mm

Shaft Length

15mm

Width

65mm

Rotation

Reversible

Length

65mm

Maximum Output Torque

5 Nm

Dimensions

65 x 65 x 76.6 mm

Depth

76.6mm

Country of Origin

France

Product details

Reversible Synchronous AC Geared Motor Series 80 547

The range of Crouzet Synchronous AC motors with a power rating of 7.2W are small, compact motors with precise speed and short start and stop times. Depending on supply frequency the AC motors can provide a stable speed and the possibility to change rotation direction. Mechanical anti-return handles the route of the rotation. Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.

You may be interested in
Stock information temporarily unavailable.

BD 195.184

BD 195.184 Each (Exc. Vat)

BD 214.702

BD 214.702 Each (inc. VAT)

Crouzet Reversible Synchronous Geared AC Geared Motor, 7.2 W, 230 → 240 V

BD 195.184

BD 195.184 Each (Exc. Vat)

BD 214.702

BD 214.702 Each (inc. VAT)

Crouzet Reversible Synchronous Geared AC Geared Motor, 7.2 W, 230 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Power Rating

7.2 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 → 240 V

Output Speed

2 rpm

Shaft Diameter

8mm

Shaft Length

15mm

Width

65mm

Rotation

Reversible

Length

65mm

Maximum Output Torque

5 Nm

Dimensions

65 x 65 x 76.6 mm

Depth

76.6mm

Country of Origin

France

Product details

Reversible Synchronous AC Geared Motor Series 80 547

The range of Crouzet Synchronous AC motors with a power rating of 7.2W are small, compact motors with precise speed and short start and stop times. Depending on supply frequency the AC motors can provide a stable speed and the possibility to change rotation direction. Mechanical anti-return handles the route of the rotation. Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.

You may be interested in