Crouzet Spur Gearbox, 500:1 Gear Ratio, 5 Nm Maximum Torque

RS Stock No.: 224-3580Brand: CrouzetManufacturers Part No.: 81 037 005
brand-logo
View all in Gearboxes

Technical Document

Specifications

Brand

Crouzet

Gear Ratio

500:1

Gearbox Type

Spur

Maximum Output Torque

5 Nm

Shaft Diameter

8mm

Overall Length

65mm

Overall Width

65mm

Overall Depth

32mm

Product details

32 & 42mm Diameter Motors & Gearboxes

Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life
32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)
Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements
Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm

Stock information temporarily unavailable.

BD 105.171

BD 105.171 Each (Exc. Vat)

BD 115.688

BD 115.688 Each (inc. VAT)

Crouzet Spur Gearbox, 500:1 Gear Ratio, 5 Nm Maximum Torque

BD 105.171

BD 105.171 Each (Exc. Vat)

BD 115.688

BD 115.688 Each (inc. VAT)

Crouzet Spur Gearbox, 500:1 Gear Ratio, 5 Nm Maximum Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Gear Ratio

500:1

Gearbox Type

Spur

Maximum Output Torque

5 Nm

Shaft Diameter

8mm

Overall Length

65mm

Overall Width

65mm

Overall Depth

32mm

Product details

32 & 42mm Diameter Motors & Gearboxes

Low to medium power dc. motors fitted with a square mounting flange, centring bush and drive pinion. This allows simple and quick attachment to a 65mm square gearbox. All motors have sintered bronze bearings lubricated for life
32mm diameter motors have built-in interference suppression, whilst the 42mm diameter motors have replaceable motor brushes (stock no. 320-613)
Gearboxes have metal end plates, with a plastic body between and metal gears. The user can select the appropriate combination of motor voltage, power and gearbox output speed which meets their requirements
Gearbox dimensions: height 65mm x width 65mm, shaft diameter 8mm