Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet 4/2 Pneumatic Control Valve - Pilot/Spring 81 Series

RS Stock No.: 179-0710Brand: CrouzetManufacturers Part No.: 81 513 200
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Crouzet

Function

4/2

Actuation Type

Pilot/Spring

Manufacturer Series

81

Mounting Style

Manifold

Number of Ports

4/2

Maximum Flow Rate

300NL/min

Minimum Operating Pressure

3bar

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-10°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet 4/2 Pneumatic Control Valve - Pilot/Spring 81 Series

P.O.A.

Crouzet 4/2 Pneumatic Control Valve - Pilot/Spring 81 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Function

4/2

Actuation Type

Pilot/Spring

Manufacturer Series

81

Mounting Style

Manifold

Number of Ports

4/2

Maximum Flow Rate

300NL/min

Minimum Operating Pressure

3bar

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-10°C

Country of Origin

France

You may be interested in