Technical Document
Specifications
Brand
CrouzetFunction
Pneumatic Relay
Thread Size
2.5mm
Manufacturer Series
81
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
III B
Country of Origin
Morocco
Product details
Effortless position detector V3
Stock information temporarily unavailable.
BD 60.027
BD 60.027 Each (Exc. Vat)
BD 66.030
BD 66.030 Each (inc. VAT)
Crouzet Pneumatic Relay Pneumatic Manual Control Valve 81 Series, 2.5mm, III B
1
BD 60.027
BD 60.027 Each (Exc. Vat)
BD 66.030
BD 66.030 Each (inc. VAT)
Crouzet Pneumatic Relay Pneumatic Manual Control Valve 81 Series, 2.5mm, III B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 60.027 |
5 - 9 | BD 58.355 |
10 - 24 | BD 56.782 |
25 - 49 | BD 56.045 |
50+ | BD 55.434 |
Technical Document
Specifications
Brand
CrouzetFunction
Pneumatic Relay
Thread Size
2.5mm
Manufacturer Series
81
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Model Number p
III B
Country of Origin
Morocco
Product details