Crouzet 81 series 0.1s to 15s Time Delay Module, 8 bar max

RS Stock No.: 724-891Brand: CrouzetManufacturers Part No.: 81503710
brand-logo
View all in Pneumatic Timers

Technical Document

Specifications

Brand

Crouzet

Maximum Time

15s

Minimum Time

0.1s

Maximum Operating Temperature

+50°C

Manufacturer Series

81

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Adjustable Time Delay Module

On application of a pilot signal the reservoir starts to fill via the low restrictor. After the set time delay the relay is operated and an output is given. The timer will not reset until the pilot signal is removed.

You may be interested in
Stock information temporarily unavailable.

BD 93.230

BD 93.230 Each (Exc. Vat)

BD 102.553

BD 102.553 Each (inc. VAT)

Crouzet 81 series 0.1s to 15s Time Delay Module, 8 bar max

BD 93.230

BD 93.230 Each (Exc. Vat)

BD 102.553

BD 102.553 Each (inc. VAT)

Crouzet 81 series 0.1s to 15s Time Delay Module, 8 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Maximum Time

15s

Minimum Time

0.1s

Maximum Operating Temperature

+50°C

Manufacturer Series

81

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Country of Origin

France

Product details

Adjustable Time Delay Module

On application of a pilot signal the reservoir starts to fill via the low restrictor. After the set time delay the relay is operated and an output is given. The timer will not reset until the pilot signal is removed.

You may be interested in