Crouzet Pressure Switch, IP20 -0.3 bar

RS Stock No.: 466-5724Brand: CrouzetManufacturers Part No.: 81513522
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Crouzet

Suitable Media

Air, Gas, Liquid

Maximum Operating Pressure

-0.3 bar

Minimum Operating Pressure

-0.8bar

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Product details

Pressure Switch

Adjustable switch point
Range from -0.3 to 8 bar
DIN rail mounting

Warning

While generally considered a safe source of energy, compressed air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Crouzet

Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:

Stock information temporarily unavailable.

BD 125.444

BD 125.444 Each (Exc. Vat)

BD 137.988

BD 137.988 Each (inc. VAT)

Crouzet Pressure Switch, IP20 -0.3 bar

BD 125.444

BD 125.444 Each (Exc. Vat)

BD 137.988

BD 137.988 Each (inc. VAT)

Crouzet Pressure Switch, IP20 -0.3 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 125.444
5 - 9BD 121.962
10 - 24BD 118.668
25 - 49BD 115.528
50+BD 112.568

Technical Document

Specifications

Brand

Crouzet

Suitable Media

Air, Gas, Liquid

Maximum Operating Pressure

-0.3 bar

Minimum Operating Pressure

-0.8bar

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Product details

Pressure Switch

Adjustable switch point
Range from -0.3 to 8 bar
DIN rail mounting

Warning

While generally considered a safe source of energy, compressed air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Crouzet

Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features: