Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Crouzet 81 series 8 bar Pneumatic Logic Controller with OR function

RS Stock No.: 619-5110Brand: CrouzetManufacturers Part No.: 81521501Distrelec Article No.: 30382755
brand-logo
View all in Pneumatic Logic Controllers

Technical Document

Specifications

Brand

Crouzet

Logic Function

OR

Manufacturer Series

81

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Sub Base Mounted

Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations

You may be interested in
Stock information temporarily unavailable.

BD 8.631

BD 8.631 Each (Exc. Vat)

BD 9.494

BD 9.494 Each (inc. VAT)

Crouzet 81 series 8 bar Pneumatic Logic Controller with OR function

BD 8.631

BD 8.631 Each (Exc. Vat)

BD 9.494

BD 9.494 Each (inc. VAT)

Crouzet 81 series 8 bar Pneumatic Logic Controller with OR function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.631
5 - 9BD 8.200
10 - 24BD 7.844
25 - 49BD 7.523
50+BD 7.192
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Logic Function

OR

Manufacturer Series

81

Maximum Operating Pressure

8 bar

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Product details

Sub Base Mounted

Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations

You may be interested in