Technical Document
Specifications
Brand
CrouzetLogic Function
AND
Manufacturer Series
81
Maximum Operating Pressure
8 bar
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Product details
Sub Base Mounted
Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations
BD 16.894
BD 16.894 Each (Exc. Vat)
BD 18.583
BD 18.583 Each (inc. VAT)
1
BD 16.894
BD 16.894 Each (Exc. Vat)
BD 18.583
BD 18.583 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 16.894 |
5 - 9 | BD 16.574 |
10 - 24 | BD 16.396 |
25 - 49 | BD 16.212 |
50+ | BD 16.039 |
Technical Document
Specifications
Brand
CrouzetLogic Function
AND
Manufacturer Series
81
Maximum Operating Pressure
8 bar
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Product details
Sub Base Mounted
Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations