Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

RS Stock No.: 181-2236Brand: CrouzetManufacturers Part No.: 82 334 5-AIG-1/12 RPM
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

1/12 rpm

Gearhead Type

Ovoid

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Maximum Output Torque

0.5 Nm

Rotation

Clockwise

Length

41.65mm

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Single-directional synchronous geared motors 0.42 W - 0.5 Nm

Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.

Stock information temporarily unavailable.

BD 84.502

BD 84.502 Each (Exc. Vat)

BD 92.952

BD 92.952 Each (inc. VAT)

Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

BD 84.502

BD 84.502 Each (Exc. Vat)

BD 92.952

BD 92.952 Each (inc. VAT)

Crouzet Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

1/12 rpm

Gearhead Type

Ovoid

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Maximum Output Torque

0.5 Nm

Rotation

Clockwise

Length

41.65mm

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Single-directional synchronous geared motors 0.42 W - 0.5 Nm

Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.