Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

RS Stock No.: 181-2753Brand: CrouzetManufacturers Part No.: 82 334 5-INV-1/24 RPH
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

1/24 rph

Gearhead Type

Ovoid

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Length

41.65mm

Rotation

Anti Clockwise

Maximum Output Torque

0.5 Nm

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Single-directional synchronous geared motors 0.42 W - 0.5 Nm

Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.

Stock information temporarily unavailable.

BD 84.332

BD 84.332 Each (Exc. Vat)

BD 92.765

BD 92.765 Each (inc. VAT)

Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

BD 84.332

BD 84.332 Each (Exc. Vat)

BD 92.765

BD 92.765 Each (inc. VAT)

Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

1/24 rph

Gearhead Type

Ovoid

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Length

41.65mm

Rotation

Anti Clockwise

Maximum Output Torque

0.5 Nm

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Country of Origin

France

Product details

Single-directional synchronous geared motors 0.42 W - 0.5 Nm

Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.