Technical Document
Specifications
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
3.9 W
Output Speed
344 rpm
Shaft Diameter
8mm
Maximum Output Torque
5 Nm
Gearhead Type
Spur
Dimensions
65 x 65 x 79.8 mm
Length
65mm
Width
65mm
Depth
79.8mm
Core Construction
Iron Core
Country of Origin
France
Product details
Geared Motors 3 W, 5 Nm
Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.
BD 125.391
BD 125.391 Each (Exc. Vat)
BD 137.930
BD 137.930 Each (inc. VAT)
1
BD 125.391
BD 125.391 Each (Exc. Vat)
BD 137.930
BD 137.930 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
3.9 W
Output Speed
344 rpm
Shaft Diameter
8mm
Maximum Output Torque
5 Nm
Gearhead Type
Spur
Dimensions
65 x 65 x 79.8 mm
Length
65mm
Width
65mm
Depth
79.8mm
Core Construction
Iron Core
Country of Origin
France
Product details
Geared Motors 3 W, 5 Nm
Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.