Crouzet AC Geared Motor, 24 → 240 V ac, 720 rpm, 8 W

RS Stock No.: 125-0282Brand: CrouzetManufacturers Part No.: 82334764
brand-logo
View all in Home

Technical Document

Specifications

Brand

Crouzet

Power Rating

8 W

Supply Voltage

24 → 240 V ac

Output Speed

720 rpm

Gearhead Type

Ovoid

Gear Ratio

60:1

Shaft Diameter

4mm

Width

44.85mm

Length

55.5mm

Maximum Output Torque

0.5 Nm

Depth

65.9mm

Dimensions

55.5 x 44.85 x 65.9 mm

Standards Met

CE, cULus

Series

82330

Product details

Geared DC Motor Series 82 330

A range of Crouzet DC motors from the 82 330 series with a maximum output torque of 8 Nm and a power range of 3.5 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

You may be interested in
Stock information temporarily unavailable.

BD 48.846

BD 48.846 Each (Exc. Vat)

BD 53.731

BD 53.731 Each (inc. VAT)

Crouzet AC Geared Motor, 24 → 240 V ac, 720 rpm, 8 W

BD 48.846

BD 48.846 Each (Exc. Vat)

BD 53.731

BD 53.731 Each (inc. VAT)

Crouzet AC Geared Motor, 24 → 240 V ac, 720 rpm, 8 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Power Rating

8 W

Supply Voltage

24 → 240 V ac

Output Speed

720 rpm

Gearhead Type

Ovoid

Gear Ratio

60:1

Shaft Diameter

4mm

Width

44.85mm

Length

55.5mm

Maximum Output Torque

0.5 Nm

Depth

65.9mm

Dimensions

55.5 x 44.85 x 65.9 mm

Standards Met

CE, cULus

Series

82330

Product details

Geared DC Motor Series 82 330

A range of Crouzet DC motors from the 82 330 series with a maximum output torque of 8 Nm and a power range of 3.5 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

You may be interested in