Technical Document
Specifications
Brand
CrouzetSupply Voltage
48 V dc
DC Motor Type
Brushed
Power Rating
16 W
Output Speed
3040 rpm
Shaft Diameter
6mm
Maximum Output Torque
75 Ncm
Dimensions
84.8 x 50 x 50 mm
Length
84.8mm
Width
50mm
Depth
50mm
Core Construction
Iron Core
Country of Origin
France
Product details
Heavy Duty dc Motor & Encoder
A d.c. motor which can be used either on their own or in combination with the adaptable gearboxes
Quick change brush system
Encoder system which can easily be fitted to the rear output shaft of each motor (this can give 1 pulse per motor revolution). This can be used with a digital tacho feedback unit to create an analogue signal in proportion to the speed of the motor
Sintered bronze bearings
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
BD 112.079
BD 112.079 Each (Exc. Vat)
BD 123.287
BD 123.287 Each (inc. VAT)
1
BD 112.079
BD 112.079 Each (Exc. Vat)
BD 123.287
BD 123.287 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 112.079 |
5 - 9 | BD 106.650 |
10 - 24 | BD 102.685 |
25 - 49 | BD 98.549 |
50+ | BD 94.254 |
Technical Document
Specifications
Brand
CrouzetSupply Voltage
48 V dc
DC Motor Type
Brushed
Power Rating
16 W
Output Speed
3040 rpm
Shaft Diameter
6mm
Maximum Output Torque
75 Ncm
Dimensions
84.8 x 50 x 50 mm
Length
84.8mm
Width
50mm
Depth
50mm
Core Construction
Iron Core
Country of Origin
France
Product details
Heavy Duty dc Motor & Encoder
A d.c. motor which can be used either on their own or in combination with the adaptable gearboxes
Quick change brush system
Encoder system which can easily be fitted to the rear output shaft of each motor (this can give 1 pulse per motor revolution). This can be used with a digital tacho feedback unit to create an analogue signal in proportion to the speed of the motor
Sintered bronze bearings
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.