Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 54 rpm, 4mm Shaft Diameter

RS Stock No.: 178-4866Brand: CrouzetManufacturers Part No.: 82861019
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

54 rpm

Shaft Diameter

4mm

Maximum Output Torque

50 Ncm

Gearhead Type

Ovoid

Dimensions

61.3 x 54.2 x 65.9 mm

Length

61.3mm

Width

54.2mm

Depth

65.9mm

Core Construction

Iron Core

Country of Origin

France

Product details

3 W geared motors

Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.

BD 49.638

BD 49.638 Each (Exc. Vat)

BD 54.602

BD 54.602 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 54 rpm, 4mm Shaft Diameter

BD 49.638

BD 49.638 Each (Exc. Vat)

BD 54.602

BD 54.602 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 54 rpm, 4mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

54 rpm

Shaft Diameter

4mm

Maximum Output Torque

50 Ncm

Gearhead Type

Ovoid

Dimensions

61.3 x 54.2 x 65.9 mm

Length

61.3mm

Width

54.2mm

Depth

65.9mm

Core Construction

Iron Core

Country of Origin

France

Product details

3 W geared motors

Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.