Technical Document
Specifications
Brand
CrouzetActuator Type
Plunger
Terminal Type
Tab
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPST
Operating Force
4 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Nickel Silver
Case Material
Polyamide
Mechanical Life
10^7Operations
Release Force
1.5N
Operating Temperature Range
-40 → +85°C
Country of Origin
Morocco
Product details
Positive opening miniswitch
From Crouzet, this miniature 83 160 microswitch is positive opening, and can open the contact even in the event of sticking, in accordance with NFC 63 143 and CEI 947-5-1 standards. With a simple plug-in connection (6.3 x 0.8 mm,) the 83 160 miniature miniwitch also features a transparent polycarbonate cover which allows you to see the opening of the contact.
.
BD 6.562
BD 6.562 Each (Exc. Vat)
BD 7.218
BD 7.218 Each (inc. VAT)
1
BD 6.562
BD 6.562 Each (Exc. Vat)
BD 7.218
BD 7.218 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 6.562 |
50 - 149 | BD 6.314 |
150 - 249 | BD 6.122 |
250 - 499 | BD 5.973 |
500+ | BD 5.874 |
Technical Document
Specifications
Brand
CrouzetActuator Type
Plunger
Terminal Type
Tab
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPST
Operating Force
4 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Nickel Silver
Case Material
Polyamide
Mechanical Life
10^7Operations
Release Force
1.5N
Operating Temperature Range
-40 → +85°C
Country of Origin
Morocco
Product details
Positive opening miniswitch
From Crouzet, this miniature 83 160 microswitch is positive opening, and can open the contact even in the event of sticking, in accordance with NFC 63 143 and CEI 947-5-1 standards. With a simple plug-in connection (6.3 x 0.8 mm,) the 83 160 miniature miniwitch also features a transparent polycarbonate cover which allows you to see the opening of the contact.
.