Technical Document
Specifications
Brand
CrouzetActuator Type
Lever
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
6A
Housing Material
Metal
Maximum AC Voltage
380V
Maximum DC Voltage
24V
Connection Type
Screw
Action Type
Snap Action
Length
215mm
Minimum Operating Temperature
-25°C
Depth
36mm
Width
40mm
Maximum Operating Temperature
+80°C
You may be interested in
Honeywell GLA Series Coil Spring Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 6A MaxBrand: Honeywell
BD 218.877Each (Exc. Vat)
P.O.A.
Crouzet Lever Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max
1
P.O.A.
Crouzet Lever Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Honeywell GLA Series Coil Spring Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 6A MaxBrand: Honeywell
BD 218.877Each (Exc. Vat)
Technical Document
Specifications
Brand
CrouzetActuator Type
Lever
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
6A
Housing Material
Metal
Maximum AC Voltage
380V
Maximum DC Voltage
24V
Connection Type
Screw
Action Type
Snap Action
Length
215mm
Minimum Operating Temperature
-25°C
Depth
36mm
Width
40mm
Maximum Operating Temperature
+80°C
You may be interested in
Honeywell GLA Series Coil Spring Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 6A MaxBrand: Honeywell
BD 218.877Each (Exc. Vat)