Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Lever Limit Switch, NO/NC, SP, Plastic Housing, 250V ac Max, 17.5A Max

RS Stock No.: 539-230Brand: CrouzetManufacturers Part No.: 83118007
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Lever

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

Maximum Current

17.5A

Housing Material

Plastic

Maximum AC Voltage

250V

Connection Type

Screw

Length

29.4mm

Width

43mm

Maximum Operating Temperature

+125°C

Depth

17.5mm

Minimum Operating Temperature

-40°C

Mechanical Life

5 x 1000000Cycles

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

BD 37.906

BD 37.906 Each (Exc. Vat)

BD 41.697

BD 41.697 Each (inc. VAT)

Crouzet Lever Limit Switch, NO/NC, SP, Plastic Housing, 250V ac Max, 17.5A Max

BD 37.906

BD 37.906 Each (Exc. Vat)

BD 41.697

BD 41.697 Each (inc. VAT)

Crouzet Lever Limit Switch, NO/NC, SP, Plastic Housing, 250V ac Max, 17.5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 37.906
5 - 9BD 36.003
10 - 24BD 34.160
25 - 49BD 32.214
50+BD 30.316

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Lever

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

Maximum Current

17.5A

Housing Material

Plastic

Maximum AC Voltage

250V

Connection Type

Screw

Length

29.4mm

Width

43mm

Maximum Operating Temperature

+125°C

Depth

17.5mm

Minimum Operating Temperature

-40°C

Mechanical Life

5 x 1000000Cycles

Minimum Operating Temperature

-40°C