Technical Document
Specifications
Brand
CrouzetActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
4 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Contact Material
Nickel Silver
Case Material
Polyamide
Mechanical Life
10^7Operations
Release Force
1.5N
Operating Temperature Range
-20 → +125°C
Country of Origin
France
Product details
V3 miniswitches with self-cleaning contacts
V3 miniswitches with self-cleaning contacts, fitted with a simple lever or roller.
Approvals
UL, CSA, VDE
BD 6.402
BD 6.402 Each (Exc. Vat)
BD 7.042
BD 7.042 Each (inc. VAT)
1
BD 6.402
BD 6.402 Each (Exc. Vat)
BD 7.042
BD 7.042 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 6.402 |
50 - 149 | BD 5.296 |
150 - 249 | BD 4.862 |
250 - 499 | BD 4.746 |
500+ | BD 4.653 |
Technical Document
Specifications
Brand
CrouzetActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
4 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Contact Material
Nickel Silver
Case Material
Polyamide
Mechanical Life
10^7Operations
Release Force
1.5N
Operating Temperature Range
-20 → +125°C
Country of Origin
France
Product details
V3 miniswitches with self-cleaning contacts
V3 miniswitches with self-cleaning contacts, fitted with a simple lever or roller.
Approvals
UL, CSA, VDE