Crouzet Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

RS Stock No.: 161-6713Brand: CrouzetManufacturers Part No.: 83161338Distrelec Article No.: 30421562
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

20 A @ 250 V ac

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.8 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Switch Housing

V3 Housing

Contact Material

Silver Nickel

Case Material

Polyamide

Mechanical Life

2 x 10^7Operations

Mechanical Life

2 x 10<sup>7</sup>Operations

Release Force

0.2N

Operating Temperature Range

-20 → +125°C

Distrelec Product Id

30421562

Country of Origin

Morocco

Product details

V3 type miniature microswitches DIN 41635 A

Range of standard microswitches available with changeover function.
Choice of actuators (supplied separately): flat or roller levers are available in different lengths and three different mounting positions are provided on the microswitch

Approvals

UTE; VDE; BS; UL; CSA etc.

You may be interested in
Stock information temporarily unavailable.

BD 2.008

BD 2.008 Each (Exc. Vat)

BD 2.209

BD 2.209 Each (inc. VAT)

Crouzet Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

BD 2.008

BD 2.008 Each (Exc. Vat)

BD 2.209

BD 2.209 Each (inc. VAT)

Crouzet Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 2.008
50 - 149BD 1.749
150 - 249BD 1.474
250 - 499BD 1.441
500+BD 1.414
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

20 A @ 250 V ac

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.8 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Switch Housing

V3 Housing

Contact Material

Silver Nickel

Case Material

Polyamide

Mechanical Life

2 x 10^7Operations

Mechanical Life

2 x 10<sup>7</sup>Operations

Release Force

0.2N

Operating Temperature Range

-20 → +125°C

Distrelec Product Id

30421562

Country of Origin

Morocco

Product details

V3 type miniature microswitches DIN 41635 A

Range of standard microswitches available with changeover function.
Choice of actuators (supplied separately): flat or roller levers are available in different lengths and three different mounting positions are provided on the microswitch

Approvals

UTE; VDE; BS; UL; CSA etc.

You may be interested in