Technical Document
Specifications
Brand
CrouzetActuator Type
Plunger
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
Maximum Current
10A
Housing Material
Polyamide
Maximum AC Voltage
250V
Length
13.15mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Mechanical Life
2 x 1000000Cycles
Mechanical Life (Minimum)
2 x 10⁶ cycles
Minimum Operating Temperature
-55°C
BD 33.583
BD 33.583 Each (Exc. Vat)
BD 36.941
BD 36.941 Each (inc. VAT)
1
BD 33.583
BD 33.583 Each (Exc. Vat)
BD 36.941
BD 36.941 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 33.583 |
5 - 9 | BD 32.642 |
10 - 24 | BD 31.768 |
25 - 49 | BD 30.943 |
50+ | BD 30.124 |
Technical Document
Specifications
Brand
CrouzetActuator Type
Plunger
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
Maximum Current
10A
Housing Material
Polyamide
Maximum AC Voltage
250V
Length
13.15mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Mechanical Life
2 x 1000000Cycles
Mechanical Life (Minimum)
2 x 10⁶ cycles
Minimum Operating Temperature
-55°C