Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Roller Plunger Limit Switch, NO/NC, IP56, SP, 250V ac Max, 5A Max

RS Stock No.: 539-208Brand: CrouzetManufacturers Part No.: 83732329Distrelec Article No.: 30410167
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Roller Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP56

Maximum Current

5A

Maximum AC Voltage

250V

Connection Type

Cable

Length

49.5mm

Depth

22mm

Minimum Operating Temperature

-5°C

Width

49mm

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Cycles

Distrelec Product Id

30410167

Minimum Operating Temperature

-5°C

Stock information temporarily unavailable.

BD 65.263

BD 65.263 Each (Exc. Vat)

BD 71.789

BD 71.789 Each (inc. VAT)

Crouzet Roller Plunger Limit Switch, NO/NC, IP56, SP, 250V ac Max, 5A Max

BD 65.263

BD 65.263 Each (Exc. Vat)

BD 71.789

BD 71.789 Each (inc. VAT)

Crouzet Roller Plunger Limit Switch, NO/NC, IP56, SP, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 65.263
5 - 9BD 61.996
10 - 24BD 60.324
25 - 49BD 59.389
50+BD 58.746

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Roller Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP56

Maximum Current

5A

Maximum AC Voltage

250V

Connection Type

Cable

Length

49.5mm

Depth

22mm

Minimum Operating Temperature

-5°C

Width

49mm

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Cycles

Distrelec Product Id

30410167

Minimum Operating Temperature

-5°C