Crouzet Level Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 837-7496Brand: CrouzetManufacturers Part No.: 84870200Distrelec Article No.: 30400042
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Level

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.1 → 5s

Series

ENR

Height

92.6mm

Length

73.5mm

Operating Temperature Range

+50°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+50°C

Dimensions

73.5 x 22.5 x 92.6mm

Country of Origin

Indonesia

Product details

Crouzet ENR Level Control relay

Premium level control relay which provides the user with a versatile solution to ensure your application is covered. Suitable for use with conductive liquids, such as tap water, sea water, waste water, chemical solutions, tea & coffee etc.

Can provide regulation of both minimum and maximum levels
Levelling parameters can be changed to filling or emptying via a front mounted switch for easy adjustment
Wave effect prevention made possible by an adjustable time delay range of 0.1 - 5 seconds for more accurate level control
Adjustments to the sensitivity can be made on the front panel
1 changeover relay with 8A AC maximum output

You may be interested in
Stock information temporarily unavailable.

BD 44.803

BD 44.803 Each (Exc. Vat)

BD 49.283

BD 49.283 Each (inc. VAT)

Crouzet Level Monitoring Relay, SPDT, DIN Rail

BD 44.803

BD 44.803 Each (Exc. Vat)

BD 49.283

BD 49.283 Each (inc. VAT)

Crouzet Level Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Level

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.1 → 5s

Series

ENR

Height

92.6mm

Length

73.5mm

Operating Temperature Range

+50°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+50°C

Dimensions

73.5 x 22.5 x 92.6mm

Country of Origin

Indonesia

Product details

Crouzet ENR Level Control relay

Premium level control relay which provides the user with a versatile solution to ensure your application is covered. Suitable for use with conductive liquids, such as tap water, sea water, waste water, chemical solutions, tea & coffee etc.

Can provide regulation of both minimum and maximum levels
Levelling parameters can be changed to filling or emptying via a front mounted switch for easy adjustment
Wave effect prevention made possible by an adjustable time delay range of 0.1 - 5 seconds for more accurate level control
Adjustments to the sensitivity can be made on the front panel
1 changeover relay with 8A AC maximum output

You may be interested in