Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Solid State Relay, 230 V ac Load

RS Stock No.: 468-7645Brand: CrouzetManufacturers Part No.: 84870204
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crouzet

Maximum Load Voltage

230 V ac

Maximum Turn On Time

300 ms

Dimensions

22.5 x 95 x 78mm

Height

78mm

Length

22.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Depth

95mm

Product details

Accessories for level control relays, ENR series

Modular format 22.5 mm with DIN rail attachment.
Screw terminal connection.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Solid State Relay, 230 V ac Load

P.O.A.

Crouzet Solid State Relay, 230 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Maximum Load Voltage

230 V ac

Maximum Turn On Time

300 ms

Dimensions

22.5 x 95 x 78mm

Height

78mm

Length

22.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Depth

95mm

Product details

Accessories for level control relays, ENR series

Modular format 22.5 mm with DIN rail attachment.
Screw terminal connection.

You may be interested in