Technical Document
Specifications
Brand
CrouzetMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Height
99.3mm
Length
103.5mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
103.5 x 22.5 x 99.3mm
Current Range
2 → 500mA
Country of Origin
France
Product details
Current Control Relays – EI
Threshold and hysteresis separately adjustable
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )
BD 61.820
BD 61.820 Each (Exc. Vat)
BD 68.002
BD 68.002 Each (inc. VAT)
1
BD 61.820
BD 61.820 Each (Exc. Vat)
BD 68.002
BD 68.002 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 61.820 |
5 - 9 | BD 58.734 |
10 - 24 | BD 56.001 |
25 - 49 | BD 53.724 |
50+ | BD 51.348 |
Technical Document
Specifications
Brand
CrouzetMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
2mA
Maximum Current Sensed
500mA
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Height
99.3mm
Length
103.5mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
103.5 x 22.5 x 99.3mm
Current Range
2 → 500mA
Country of Origin
France
Product details
Current Control Relays – EI
Threshold and hysteresis separately adjustable
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )