Technical Document
Specifications
Brand
CrouzetMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
10A
Maximum Current Sensed
100A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Height
99.3mm
Length
103.5mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
103.5 x 22.5 x 99.3mm
Current Range
10 → 100A
Country of Origin
France
Product details
Current Control Relays – EI
Threshold and hysteresis separately adjustable
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
10A
Maximum Current Sensed
100A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 3s
Height
99.3mm
Length
103.5mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
103.5 x 22.5 x 99.3mm
Current Range
10 → 100A
Country of Origin
France
Product details
Current Control Relays – EI
Threshold and hysteresis separately adjustable
Selection of over-current or under-current by means of a dip switch
(Operating range quoted is relative to nominal supply voltage (Un) )
