Crouzet Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail

RS Stock No.: 261-909Brand: CrouzetManufacturers Part No.: 84873021
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Series

MWS2

Height

92.6mm

Length

69mm

Operating Temperature Range

+50°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

69 x 17.5 x 92.6mm

Country of Origin

Indonesia

Product details

Single Function Phase Control Relay - C-Lynx

3 phase network control relay protects motors and equipment from expensive damage due to voltage faults on 3 phase systems. It monitors the sequence of phases L1, L2, L3 and failure of one or more phases. This 3 phrase control relay can be used in applications such as heating/air conditioning, water and air treatment, waste treatment, medical equipment and much more.

Multi voltage from 3 X 208 to 3 X 480 V ac
True RMS Measurement
LED status indication
Controls of its own power supply

You may be interested in
Stock information temporarily unavailable.

BD 62.524

BD 62.524 Each (Exc. Vat)

BD 68.776

BD 68.776 Each (inc. VAT)

Crouzet Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail

BD 62.524

BD 62.524 Each (Exc. Vat)

BD 68.776

BD 68.776 Each (inc. VAT)

Crouzet Phase Monitoring Relay, 3 Phase, DPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 62.524
5 - 9BD 59.394
10 - 24BD 56.265
25 - 49BD 54.786
50+BD 54.192
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

DPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

500ms

Series

MWS2

Height

92.6mm

Length

69mm

Operating Temperature Range

+50°C

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

69 x 17.5 x 92.6mm

Country of Origin

Indonesia

Product details

Single Function Phase Control Relay - C-Lynx

3 phase network control relay protects motors and equipment from expensive damage due to voltage faults on 3 phase systems. It monitors the sequence of phases L1, L2, L3 and failure of one or more phases. This 3 phrase control relay can be used in applications such as heating/air conditioning, water and air treatment, waste treatment, medical equipment and much more.

Multi voltage from 3 X 208 to 3 X 480 V ac
True RMS Measurement
LED status indication
Controls of its own power supply

You may be interested in