Crouzet CTR48E Counter, 6 Digit, 230 V ac

RS Stock No.: 725-9439Brand: CrouzetManufacturers Part No.: 87629124
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Down, Up

Digit Height

9 mm

Backlighting

Yes

Display Range

-999999 → 999999

Maximum Operating Temperature

+50°C

Measurement Range

-999999 → 999999

Minimum Operating Temperature

-10°C

Series

CTR48E

Weight

250g

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Single/Dual Preset Multifunction LCD Counters - CTR48E

Counter and preselection chronometer
Maximum input frequency of 5 KHz
Simple parameter setting and configuration using text menus
Easy modification of presets
Multiplication factor
3 A changeover relay
Backlit LCD display (green): 6 digits with a digit height of 9 mm
Incorporates an IP65 rated sealed panel
Option of locking the keypad, completely or partially (preset, programming)
Adaptor accessories for 72 x 72 or 55 x 55 cut-out
DIN rail adaptor

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

BD 97.141

BD 97.141 Each (Exc. Vat)

BD 106.855

BD 106.855 Each (inc. VAT)

Crouzet CTR48E Counter, 6 Digit, 230 V ac

BD 97.141

BD 97.141 Each (Exc. Vat)

BD 106.855

BD 106.855 Each (inc. VAT)

Crouzet CTR48E Counter, 6 Digit, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 97.141
5 - 9BD 92.279
10 - 24BD 88.176
25 - 49BD 84.596
50+BD 80.856
You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230 V ac

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual, Signal

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Down, Up

Digit Height

9 mm

Backlighting

Yes

Display Range

-999999 → 999999

Maximum Operating Temperature

+50°C

Measurement Range

-999999 → 999999

Minimum Operating Temperature

-10°C

Series

CTR48E

Weight

250g

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

Single/Dual Preset Multifunction LCD Counters - CTR48E

Counter and preselection chronometer
Maximum input frequency of 5 KHz
Simple parameter setting and configuration using text menus
Easy modification of presets
Multiplication factor
3 A changeover relay
Backlit LCD display (green): 6 digits with a digit height of 9 mm
Incorporates an IP65 rated sealed panel
Option of locking the keypad, completely or partially (preset, programming)
Adaptor accessories for 72 x 72 or 55 x 55 cut-out
DIN rail adaptor

Approvals

CE

You may be interested in