Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet DIN Rail Mount Time Delay Relay, 24 → 240V ac, 1-Contact, 1 → 10 min, 1 → 10 s, 1 →

RS Stock No.: 331-0940Brand: CrouzetManufacturers Part No.: 88 826 004
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

24V ac

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

60mm

Length

81mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 → 240V ac, 1-Contact, 1 → 10 min, 1 → 10 s, 1 →

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 → 240V ac, 1-Contact, 1 → 10 min, 1 → 10 s, 1 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac

Switch Configuration

SPDT

Terminal Type

Screw

Minimum Voltage

24V ac

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

60mm

Length

81mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C