Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Panel Mount Timer Relay, 115V ac, 1-Contact, 0 → 5h, 1-Function, SPDT

RS Stock No.: 328-190Brand: CrouzetManufacturers Part No.: 88256469
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

115 V ac, 230V ac

Mounting Type

Panel Mount

Time Range

0 → 5h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours

Maximum Voltage

230V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

55mm

Depth

72mm

Length

80mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Panel Mount Timer Relay, 115V ac, 1-Contact, 0 → 5h, 1-Function, SPDT

P.O.A.

Crouzet Panel Mount Timer Relay, 115V ac, 1-Contact, 0 → 5h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

115 V ac, 230V ac

Mounting Type

Panel Mount

Time Range

0 → 5h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours

Maximum Voltage

230V ac

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

55mm

Depth

72mm

Length

80mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Country of Origin

France

You may be interested in