Crouzet DIN Rail Mount Timer Relay, 24 → 240V ac, 1-Contact, 0.1 s → 100h, 1-Function, Solid State

RS Stock No.: 774-0336Brand: CrouzetManufacturers Part No.: 88827044Distrelec Article No.: 30400055
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

Solid State

Time Increment

Hours, Minutes, Seconds

Maximum Current

0.7A

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

90mm

Minimum Current

10mA

Maximum Operating Temperature

+60°C

Depth

60mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Indonesia

Product details

Chronos 2 Multi function Timers

Chronos 2 time delay relays from Crouzet are supplied with Relay or Solid-State output and have the option of connecting an external power supply to the control input.

Features and Benefits

• Multi function or mono-function
• Multi-range
• Multi-voltage
• Screw or spring terminals
• LED status indicator (relay version)
• Possibility of external load connection in parallel to the control input
• Three wire PNP sensor compatible

Stock information temporarily unavailable.

BD 45.166

BD 45.166 Each (Exc. Vat)

BD 49.683

BD 49.683 Each (inc. VAT)

Crouzet DIN Rail Mount Timer Relay, 24 → 240V ac, 1-Contact, 0.1 s → 100h, 1-Function, Solid State

BD 45.166

BD 45.166 Each (Exc. Vat)

BD 49.683

BD 49.683 Each (inc. VAT)

Crouzet DIN Rail Mount Timer Relay, 24 → 240V ac, 1-Contact, 0.1 s → 100h, 1-Function, Solid State
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 45.166
5 - 9BD 42.889
10 - 24BD 40.640
25 - 49BD 39.540
50+BD 39.110

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

Solid State

Time Increment

Hours, Minutes, Seconds

Maximum Current

0.7A

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

90mm

Minimum Current

10mA

Maximum Operating Temperature

+60°C

Depth

60mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Indonesia

Product details

Chronos 2 Multi function Timers

Chronos 2 time delay relays from Crouzet are supplied with Relay or Solid-State output and have the option of connecting an external power supply to the control input.

Features and Benefits

• Multi function or mono-function
• Multi-range
• Multi-voltage
• Screw or spring terminals
• LED status indicator (relay version)
• Possibility of external load connection in parallel to the control input
• Three wire PNP sensor compatible