Crouzet DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

RS Stock No.: 774-0308Brand: CrouzetManufacturers Part No.: 88827115Distrelec Article No.: 13753621
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Switch Configuration

SPDT

Terminal Type

Screw

Width

17.5mm

Power Supply

External

Minimum Current

10mA

Maximum Operating Temperature

+60°C

Depth

60mm

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

30ms

Contact Material

Silver Nickel

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 29.958

BD 29.958 Each (Exc. Vat)

BD 32.954

BD 32.954 Each (inc. VAT)

Crouzet DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT

BD 29.958

BD 29.958 Each (Exc. Vat)

BD 32.954

BD 32.954 Each (inc. VAT)

Crouzet DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 1-Contact, 0.1 s → 100h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 29.958
5 - 9BD 28.457
10 - 24BD 27.110
25 - 49BD 25.998
50+BD 24.849

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Switch Configuration

SPDT

Terminal Type

Screw

Width

17.5mm

Power Supply

External

Minimum Current

10mA

Maximum Operating Temperature

+60°C

Depth

60mm

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

30ms

Contact Material

Silver Nickel

Country of Origin

Indonesia