Technical Document
Specifications
Brand
CrouzetSupply Voltage
100 → 240 V ac/dc
Type
Analogue
Number of Channels
1
Units Measured
Minutes
Segment Length
1 h
Terminal Type
Screw
Height
62mm
Country of Origin
France
Product details
Solid State Output - MBA2F Series
Function - 111
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm
BD 45.837
BD 45.837 Each (Exc. Vat)
BD 50.421
BD 50.421 Each (inc. VAT)
1
BD 45.837
BD 45.837 Each (Exc. Vat)
BD 50.421
BD 50.421 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 45.837 |
5 - 9 | BD 43.544 |
10 - 24 | BD 41.256 |
25 - 49 | BD 39.418 |
50+ | BD 37.653 |
Technical Document
Specifications
Brand
CrouzetSupply Voltage
100 → 240 V ac/dc
Type
Analogue
Number of Channels
1
Units Measured
Minutes
Segment Length
1 h
Terminal Type
Screw
Height
62mm
Country of Origin
France
Product details
Solid State Output - MBA2F Series
Function - 111
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm