Technical Document
Specifications
Brand
CrouzetFor Use With
PS Series
Output Current
2.5 A
Maximum Operating Temperature
+55°C
Dimensions
110 x 72 x 56.1 mm
Country of Origin
Taiwan, Province Of China
You may be interested in
Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5ABrand: Phoenix Contact
BD 52.569Each (Exc. Vat)
P.O.A.
Crouzet PLC Power Supply PS Series PS Series, 100 → 240 V ac, 24V dc, 2.5 A 60W 110 x 72 x 56.1 mm
1
P.O.A.
Crouzet PLC Power Supply PS Series PS Series, 100 → 240 V ac, 24V dc, 2.5 A 60W 110 x 72 x 56.1 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5ABrand: Phoenix Contact
BD 52.569Each (Exc. Vat)
Technical Document
Specifications
Brand
CrouzetFor Use With
PS Series
Output Current
2.5 A
Maximum Operating Temperature
+55°C
Dimensions
110 x 72 x 56.1 mm
Country of Origin
Taiwan, Province Of China
You may be interested in
Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5ABrand: Phoenix Contact
BD 52.569Each (Exc. Vat)
