Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Digital Input

RS Stock No.: 614-9915Brand: CrouzetManufacturers Part No.: 88970141
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

8 A

Country of Origin

France

Product details

Millenium 3: 10 I/O and 26 I/O extendable versions

Easier to use thanks to the large display.
Simple and intuitive programming, suited to professional use.
Programming language; function blocks, Grafcet or ladder.
Modular up to 50 inputs / outputs depending on the extension.
Compatible with standard and "sandwich" type extensions.
Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Stock information temporarily unavailable.

BD 111.617

BD 111.617 Each (Exc. Vat)

BD 122.779

BD 122.779 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Digital Input

BD 111.617

BD 111.617 Each (Exc. Vat)

BD 122.779

BD 122.779 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Number of Communication Ports

2

Output Current

8 A

Country of Origin

France

Product details

Millenium 3: 10 I/O and 26 I/O extendable versions

Easier to use thanks to the large display.
Simple and intuitive programming, suited to professional use.
Programming language; function blocks, Grafcet or ladder.
Modular up to 50 inputs / outputs depending on the extension.
Compatible with standard and "sandwich" type extensions.
Applications: irrigation control, access management, automatic distribution, advertising boards, automatic washing equipment, agricultural machines, air conditioning and heating systems management etc.

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: