Technical Document
Specifications
Brand
CrouzetProduct Range
em4, Millenium 3
Display Type
LCD
Manufacturer Part No.
88970577
Display Resolution
1024 x 768
Display Size
9.7 in
Backlighting
Yes
Display Colour
Colour
Minimum Operating Temperature
0°C
Kit Included
Yes
Depth
36.5mm
Maximum Operating Temperature
+50°C
Dimensions
260.6 x 203.1 x 36.5 mm
Supply Voltage
24 V dc
Country of Origin
Taiwan, Province Of China
Product details
CTP110-E Performance em4 Starter Kit
CTP110-E performance starter kit from Crouzet. This C-Touch HMI starter kit offers a high quality and a high performance HMI with a direct connection to em4 Ethernet PLC
Starter Kit Contains
9.7"" HMI
em4 Ethernet PLC
Programming and connection cables
Crouzet Touch Soft
Features & Benefits
TFT-LCD resistive touch screen
Fan less cooling system
32 bit 600Mhz or 1 Ghz Cortex-A8 processor
Built-in RTC
Direct communcation with Millenium 3 logic controller
MODBUS RS232/485 protocol
MODBUS TCP/IP protocol
Integrated VNC server
Additional function provided; Emails, recipe database, enhanced security and many more
CE mark, cULus listed
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
BD 1,027.252
BD 1,027.252 Each (Exc. Vat)
BD 1,129.977
BD 1,129.977 Each (inc. VAT)
1
BD 1,027.252
BD 1,027.252 Each (Exc. Vat)
BD 1,129.977
BD 1,129.977 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetProduct Range
em4, Millenium 3
Display Type
LCD
Manufacturer Part No.
88970577
Display Resolution
1024 x 768
Display Size
9.7 in
Backlighting
Yes
Display Colour
Colour
Minimum Operating Temperature
0°C
Kit Included
Yes
Depth
36.5mm
Maximum Operating Temperature
+50°C
Dimensions
260.6 x 203.1 x 36.5 mm
Supply Voltage
24 V dc
Country of Origin
Taiwan, Province Of China
Product details
CTP110-E Performance em4 Starter Kit
CTP110-E performance starter kit from Crouzet. This C-Touch HMI starter kit offers a high quality and a high performance HMI with a direct connection to em4 Ethernet PLC
Starter Kit Contains
9.7"" HMI
em4 Ethernet PLC
Programming and connection cables
Crouzet Touch Soft
Features & Benefits
TFT-LCD resistive touch screen
Fan less cooling system
32 bit 600Mhz or 1 Ghz Cortex-A8 processor
Built-in RTC
Direct communcation with Millenium 3 logic controller
MODBUS RS232/485 protocol
MODBUS TCP/IP protocol
Integrated VNC server
Additional function provided; Emails, recipe database, enhanced security and many more
CE mark, cULus listed
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
