Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input

RS Stock No.: 742-4191Brand: CrouzetManufacturers Part No.: 88974082Distrelec Article No.: 12573262
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

8

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8

Maximum Operating Temperature

+55°C

Distrelec Product Id

12573262

Country of Origin

France

Product details

Compact Range Starter Kit- CD20 24V

Each standard kit includes:

1 standard Millenium 3 (CD12 or 20)
1 USB link cable: PC →Millenium 3
1 interactive CD ROM including the software workshop, application library and technical brochures, the library of specific function

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Stock information temporarily unavailable.

BD 198.187

BD 198.187 Each (Exc. Vat)

BD 218.006

BD 218.006 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input

BD 198.187

BD 198.187 Each (Exc. Vat)

BD 218.006

BD 218.006 Each (inc. VAT)

Crouzet Millenium 3 Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

8

Programming Interface

Front Panel

Minimum Operating Temperature

-20°C

Communication Port Type

Serial, USB

Display Included

Yes

Program Capacity

368 bits

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8

Maximum Operating Temperature

+55°C

Distrelec Product Id

12573262

Country of Origin

France

Product details

Compact Range Starter Kit- CD20 24V

Each standard kit includes:

1 standard Millenium 3 (CD12 or 20)
1 USB link cable: PC →Millenium 3
1 interactive CD ROM including the software workshop, application library and technical brochures, the library of specific function

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: